Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y821JXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y821JXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y821JXAPW1BC |
Description | CAP CER 820PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y821JXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y821JXAAC | Vishay Vitramon | 0 | VJ0805Y821JXAAC-ND | 0,19822 zł | Upgrade |
| VJ0805Y821JXAAP | Vishay Vitramon | 0 | VJ0805Y821JXAAP-ND | 0,18934 zł | Upgrade |
| VJ0805Y821JXAMC | Vishay Vitramon | 0 | VJ0805Y821JXAMC-ND | 0,19822 zł | Upgrade |
| VJ0805Y821JXAMP | Vishay Vitramon | 0 | VJ0805Y821JXAMP-ND | 0,18934 zł | Upgrade |
| VJ0805Y821JXBAC | Vishay Vitramon | 0 | VJ0805Y821JXBAC-ND | 0,17999 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,56548 zł | 8 482,20 zł |
| Unit Price without VAT: | 0,56548 zł |
|---|---|
| Unit Price with VAT: | 0,69554 zł |


