Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y563KXJAP | |
|---|---|
DigiKey Part Number | VJ0805Y563KXJAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y563KXJAP |
Description | CAP CER 0.056UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y563KXJAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y563JXAAC | Vishay Vitramon | 0 | VJ0805Y563JXAAC-ND | 0,28396 zł | Upgrade |
| VJ0805Y563JXAAP | Vishay Vitramon | 0 | VJ0805Y563JXAAP-ND | 0,27242 zł | Upgrade |
| VJ0805Y563JXAMC | Vishay Vitramon | 0 | VJ0805Y563JXAMC-ND | 0,28396 zł | Upgrade |
| VJ0805Y563JXAMP | Vishay Vitramon | 0 | VJ0805Y563JXAMP-ND | 0,27242 zł | Upgrade |
| VJ0805Y563JXBAR | Vishay Vitramon | 0 | VJ0805Y563JXBAR-ND | 0,30844 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26550 zł | 2 655,00 zł |
| Unit Price without VAT: | 0,26550 zł |
|---|---|
| Unit Price with VAT: | 0,32657 zł |


