0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y223KXBCW1BC

DigiKey Part Number
720-VJ1206Y223KXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y223KXBCW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y223KXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y223KXBCW1BC
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y223KXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y223KXBACVishay Vitramon1 156720-VJ1206Y223KXBACCT-ND1,29000 złUpgrade
VJ1206Y223KXBMCVishay Vitramon5 906720-VJ1206Y223KXBMCCT-ND1,29000 złUpgrade
VJ1206Y223KXCACVishay Vitramon2 013720-VJ1206Y223KXCACCT-ND1,40000 złUpgrade
CC1206KRX7R0BB223YAGEO2 750311-1986-1-ND0,75000 złDirect
KGM31BR72A223KMKYOCERA AVX43 556478-KGM31BR72A223KMCT-ND0,39000 złDirect
In-Stock: 2 470
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 zł1,01 zł
100,59200 zł5,92 zł
500,42940 zł21,47 zł
1000,37920 zł37,92 zł
5000,29494 zł147,47 zł
1 0000,26892 zł268,92 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18127 zł725,08 zł
8 0000,16915 zł1 353,20 zł
12 0000,16308 zł1 956,96 zł
20 0000,15636 zł3 127,20 zł
28 0000,15243 zł4 268,04 zł
40 0000,14864 zł5 945,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,01000 zł
Unit Price with VAT:1,24230 zł