Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y334MXQTW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y334MXQTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y334MXQTW1BC |
Description | CAP CER 0.33UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y334MXQTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y334JXJRW1BC | Vishay Vitramon | 0 | VJ0805Y334JXJRW1BC-ND | 0,26799 zł | Upgrade |
| VJ0805Y334JXJTW1BC | Vishay Vitramon | 0 | VJ0805Y334JXJTW1BC-ND | 0,31510 zł | Upgrade |
| VJ0805Y334JXXRW1BC | Vishay Vitramon | 0 | VJ0805Y334JXXRW1BC-ND | 0,41067 zł | Upgrade |
| VJ0805Y334JXXTW1BC | Vishay Vitramon | 0 | VJ0805Y334JXXTW1BC-ND | 0,46139 zł | Upgrade |
| VJ0805Y334KXJAR | Vishay Vitramon | 0 | VJ0805Y334KXJAR-ND | 0,62913 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22262 zł | 667,86 zł |
| Unit Price without VAT: | 0,22262 zł |
|---|---|
| Unit Price with VAT: | 0,27382 zł |


