Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y333MXBRW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y333MXBRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y333MXBRW1BC |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y333MXBRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y333JXBAR | Vishay Vitramon | 0 | VJ0805Y333JXBAR-ND | 0,29999 zł | Upgrade |
| VJ0805Y333JXBAT | Vishay Vitramon | 0 | VJ0805Y333JXBAT-ND | 0,31126 zł | Upgrade |
| VJ0805Y333JXBMR | Vishay Vitramon | 0 | VJ0805Y333JXBMR-ND | 0,24625 zł | Upgrade |
| VJ0805Y333JXBMT | Vishay Vitramon | 0 | VJ0805Y333JXBMT-ND | 0,31126 zł | Upgrade |
| VJ0805Y333JXBRW1BC | Vishay Vitramon | 0 | VJ0805Y333JXBRW1BC-ND | 0,27172 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19208 zł | 1 920,80 zł |
| Unit Price without VAT: | 0,19208 zł |
|---|---|
| Unit Price with VAT: | 0,23626 zł |


