Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y332KXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y332KXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y332KXQCW1BC |
Description | CAP CER 3300PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y332KXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805H332KXAMC | Vishay Vitramon | 0 | VJ0805H332KXAMC-ND | 0,26416 zł | Upgrade |
| VJ0805Y332JXAAC | Vishay Vitramon | 5 990 | 720-VJ0805Y332JXAACCT-ND | 0,93000 zł | Upgrade |
| VJ0805Y332JXAAP | Vishay Vitramon | 0 | VJ0805Y332JXAAP-ND | 0,18604 zł | Upgrade |
| VJ0805Y332JXACW1BC | Vishay Vitramon | 3 800 | 720-VJ0805Y332JXACW1BCCT-ND | 1,01000 zł | Upgrade |
| VJ0805Y332JXAMC | Vishay Vitramon | 0 | VJ0805Y332JXAMC-ND | 0,19425 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16309 zł | 652,36 zł |
| Unit Price without VAT: | 0,16309 zł |
|---|---|
| Unit Price with VAT: | 0,20060 zł |


