Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct

VJ0805Y104MXARW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y104MXARW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104MXARW1BC |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104MXARW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y104JXAAR | Vishay Vitramon | 0 | VJ0805Y104JXAAR-ND | 0,38478 zł | Upgrade |
| VJ0805Y104JXAMR | Vishay Vitramon | 9 800 | 720-VJ0805Y104JXAMRCT-ND | 1,65000 zł | Upgrade |
| VJ0805Y104JXARW1BC | Vishay Vitramon | 9 975 | 720-VJ0805Y104JXARW1BCCT-ND | 0,79000 zł | Upgrade |
| VJ0805Y104JXATW1BC | Vishay Vitramon | 1 | 720-1752-1-ND | 0,79000 zł | Upgrade |
| VJ0805Y104KFAAT | Vishay Vitramon | 28 727 | 720-1753-1-ND | 2,37000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14821 zł | 1 482,10 zł |
| Unit Price without VAT: | 0,14821 zł |
|---|---|
| Unit Price with VAT: | 0,18230 zł |




