10000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y103MXCAC

DigiKey Part Number
720-VJ0805Y103MXCACTR-ND - Tape & Reel (TR)
720-VJ0805Y103MXCACCT-ND - Cut Tape (CT)
720-VJ0805Y103MXCACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y103MXCAC
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y103MXCAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 371
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,28926 zł867,78 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,40000 zł1,40 zł
100,84400 zł8,44 zł
500,62480 zł31,24 zł
1000,55730 zł55,73 zł
5000,43800 zł219,00 zł
1 0000,39869 zł398,69 zł
Digi-Reel®
QuantityUnit PriceExt Price
11,40000 zł1,40 zł
100,83300 zł8,33 zł
500,60180 zł30,09 zł
1000,53000 zł53,00 zł
5000,40798 zł203,99 zł
1 0000,37000 zł370,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:1,40000 zł
Unit Price with VAT:1,72200 zł