Upgrade
Upgrade
Upgrade

VJ0805V225ZXJRW1BC | |
|---|---|
DigiKey Part Number | VJ0805V225ZXJRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805V225ZXJRW1BC |
Description | CAP CER 2.2UF 16V Y5V 0805 |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805V225ZXJRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YG225ZAT2A | KYOCERA AVX | 14 248 | 478-KGM21AV51C225ZUCT-ND | 1,01000 zł | Upgrade |
| C0805C225Z4VACTU | KEMET | 65 338 | 399-C0805C225Z4VACTUCT-ND | 2,05000 zł | Upgrade |
| CC0805ZKY5V8BB225 | YAGEO | 72 204 | 311-1908-1-ND | 0,72000 zł | Upgrade |




