VJ0805V225MXQTW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 11 300
Unit Price: 1,58000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7
Unit Price: 1,58000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 023
Unit Price: 1,01000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19 976
Unit Price: 5,39000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 989
Unit Price: 0,86000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 669
Unit Price: 0,86000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13 635
Unit Price: 0,86000 zł
Datasheet

Upgrade


KEMET
In Stock: 16 776
Unit Price: 4,67000 zł
Datasheet

Upgrade


KEMET
In Stock: 80 639
Unit Price: 1,58000 zł
Datasheet

Upgrade


KEMET
In Stock: 4 097
Unit Price: 1,47000 zł
Datasheet

Upgrade


KEMET
In Stock: 51 896
Unit Price: 1,22000 zł
Datasheet

Upgrade


TDK
In Stock: 128
Unit Price: 0,57000 zł
Datasheet

Upgrade


TDK
In Stock: 181 637
Unit Price: 0,65000 zł
Datasheet

Upgrade


YAGEO
In Stock: 2 402
Unit Price: 0,75000 zł
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805V225MXQTW1BC

DigiKey Part Number
720-VJ0805V225MXQTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805V225MXQTW1BCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ0805V225MXQTW1BC
Description
CAP CER 2.2UF 10V Y5V 0805
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805V225MXQTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805G225KXQTW1BCVishay Vitramon11 300720-VJ0805G225KXQTW1BCCT-ND1,58000 złUpgrade
VJ0805G225MXQTW1BCVishay Vitramon7720-VJ0805G225MXQTW1BCCT-ND1,58000 złUpgrade
08053D225MAT2AKYOCERA AVX4 023478-11520-1-ND1,01000 złUpgrade
08055C225KAT2AKYOCERA AVX19 976478-KGM21AR71H225KUCT-ND5,39000 złUpgrade
0805YD225KAT2AKYOCERA AVX8 989478-KGM21AR51C225KUCT-ND0,86000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types