Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805V104MXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0805V104MXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805V104MXQPW1BC |
Description | CAP CER 0.1UF 10V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805V104MXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y104JXAAR | Vishay Vitramon | 0 | VJ0805Y104JXAAR-ND | 0,38478 zł | Upgrade |
| VJ0805Y104JXAMR | Vishay Vitramon | 9 800 | 720-VJ0805Y104JXAMRCT-ND | 1,65000 zł | Upgrade |
| VJ0805Y104JXARW1BC | Vishay Vitramon | 9 975 | 720-VJ0805Y104JXARW1BCCT-ND | 0,79000 zł | Upgrade |
| VJ0805Y104JXATW1BC | Vishay Vitramon | 1 | 720-1752-1-ND | 0,79000 zł | Upgrade |
| VJ0805Y104JXJCW1BC | Vishay Vitramon | 4 000 | 720-VJ0805Y104JXJCW1BCCT-ND | 1,08000 zł | Upgrade |


