Upgrade
Upgrade
Upgrade
Upgrade

VJ0402D120JXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D120JXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D120JXCAJCT-ND - Cut Tape (CT) 720-VJ0402D120JXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D120JXCAJ |
Description | CAP CER 12PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D120JXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600L120FT200T4K | KYOCERA AVX | 5 861 | 478-600L120FT200T4KCT-ND | 8,51000 zł | Upgrade |
| 600L120FW200T4K | KYOCERA AVX | 1 862 | 478-600L120FW200T4KCT-ND | 8,04000 zł | Upgrade |
| 600L120GT200T | KYOCERA AVX | 16 300 | 1284-1358-1-ND | 4,92000 zł | Upgrade |
| 600L120JT200T4K | KYOCERA AVX | 1 790 | 478-600L120JT200T4KCT-ND | 4,06000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53968 zł | 5 396,80 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |



