
VJ0805A4R7BXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A4R7BXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A4R7BXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A4R7BXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A4R7BXJCW1BC |
Description | CAP CER 4.7PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A4R7BXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A4R7BXACW1BC | Vishay Vitramon | 3 | 720-1720-1-ND | 0,79000 zł | Upgrade |
| VJ0805A4R7BXXCW1BC | Vishay Vitramon | 6 322 | 720-VJ0805A4R7BXXCW1BCCT-ND | 0,79000 zł | Upgrade |
| VJ0805A4R7BXXPW1BC | Vishay Vitramon | 11 782 | 720-VJ0805A4R7BXXPW1BCCT-ND | 0,79000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,46300 zł | 4,63 zł |
| 50 | 0,33180 zł | 16,59 zł |
| 100 | 0,29120 zł | 29,12 zł |
| 500 | 0,22350 zł | 111,75 zł |
| 1 000 | 0,20256 zł | 202,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17124 zł | 684,96 zł |
| 8 000 | 0,15962 zł | 1 276,96 zł |
| 12 000 | 0,15380 zł | 1 845,60 zł |
| 20 000 | 0,14736 zł | 2 947,20 zł |
| 28 000 | 0,14359 zł | 4 020,52 zł |
| 40 000 | 0,13997 zł | 5 598,80 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

