Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A390JXBMP | |
|---|---|
DigiKey Part Number | VJ0805A390JXBMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A390JXBMP |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A390JXBMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A390FXBAC | Vishay Vitramon | 0 | VJ0805A390FXBAC-ND | 1,46190 zł | Upgrade |
| VJ0805A390FXBAP | Vishay Vitramon | 0 | VJ0805A390FXBAP-ND | 1,42521 zł | Upgrade |
| VJ0805A390FXBMC | Vishay Vitramon | 0 | VJ0805A390FXBMC-ND | 1,46190 zł | Upgrade |
| VJ0805A390FXBMP | Vishay Vitramon | 0 | VJ0805A390FXBMP-ND | 1,42521 zł | Upgrade |
| VJ0805A390GXBAC | Vishay Vitramon | 0 | VJ0805A390GXBAC-ND | 1,13699 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27029 zł | 2 702,90 zł |
| Unit Price without VAT: | 0,27029 zł |
|---|---|
| Unit Price with VAT: | 0,33246 zł |


