Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A271GXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A271GXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A271GXAPW1BC |
Description | CAP CER 270PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A271GXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A271FXAAC | Vishay Vitramon | 0 | VJ0805A271FXAAC-ND | 1,64029 zł | Upgrade |
| VJ0805A271FXAAP | Vishay Vitramon | 0 | VJ0805A271FXAAP-ND | 1,60057 zł | Upgrade |
| VJ0805A271FXACW1BC | Vishay Vitramon | 109 | 720-VJ0805A271FXACW1BCCT-ND | 1,58000 zł | Upgrade |
| VJ0805A271FXAMC | Vishay Vitramon | 0 | VJ0805A271FXAMC-ND | 1,64029 zł | Upgrade |
| VJ0805A271FXAMP | Vishay Vitramon | 0 | VJ0805A271FXAMP-ND | 1,60057 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,18635 zł | 2 795,25 zł |
| Unit Price without VAT: | 0,18635 zł |
|---|---|
| Unit Price with VAT: | 0,22921 zł |



