
VJ0805A271FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A271FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A271FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A271FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A271FXACW1BC |
Description | CAP CER 270PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A271FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H271FT | KYOCERA AVX | 5 805 | 478-KGM21BCG1H271FTCT-ND | 2,15000 zł | Direct |
| CC0805FRNPO9BN271 | YAGEO | 6 599 | 311-4174-1-ND | 0,90000 zł | Parametric Equivalent |
| GMC21CG271F50NT | Cal-Chip Electronics, Inc. | 3 990 | 4713-GMC21CG271F50NTCT-ND | 0,97000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,95200 zł | 9,52 zł |
| 50 | 0,70520 zł | 35,26 zł |
| 100 | 0,62980 zł | 62,98 zł |
| 500 | 0,50278 zł | 251,39 zł |
| 1 000 | 0,46354 zł | 463,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40473 zł | 1 618,92 zł |
| 8 000 | 0,38288 zł | 3 063,04 zł |
| 12 000 | 0,37194 zł | 4 463,28 zł |
| 20 000 | 0,35981 zł | 7 196,20 zł |
| 28 000 | 0,35272 zł | 9 876,16 zł |
| 40 000 | 0,34590 zł | 13 836,00 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

