Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A221KXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0805A221KXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A221KXJCW1BC |
Description | CAP CER 220PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A221KXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A221FXAAC | Vishay Vitramon | 0 | VJ0805A221FXAAC-ND | 0,57501 zł | Upgrade |
| VJ0805A221FXAAP | Vishay Vitramon | 0 | VJ0805A221FXAAP-ND | 1,60057 zł | Upgrade |
| VJ0805A221FXACW1BC | Vishay Vitramon | 0 | VJ0805A221FXACW1BC-ND | 0,38546 zł | Upgrade |
| VJ0805A221FXAMC | Vishay Vitramon | 0 | VJ0805A221FXAMC-ND | 1,64029 zł | Upgrade |
| VJ0805A221FXAMP | Vishay Vitramon | 0 | VJ0805A221FXAMP-ND | 1,60057 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14801 zł | 592,04 zł |
| Unit Price without VAT: | 0,14801 zł |
|---|---|
| Unit Price with VAT: | 0,18205 zł |



