
VJ0805A220KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A220KXAACTR-ND - Tape & Reel (TR) 720-VJ0805A220KXAACCT-ND - Cut Tape (CT) 720-VJ0805A220KXAACDKR-ND |
Manufacturer | |
Manufacturer Product Number | VJ0805A220KXAAC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220KXAAC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Applications |
Series | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,66100 zł | 6,61 zł |
| 50 | 0,48040 zł | 24,02 zł |
| 100 | 0,42550 zł | 42,55 zł |
| 500 | 0,33280 zł | 166,40 zł |
| 1 000 | 0,30421 zł | 304,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26899 zł | 806,97 zł |
| 6 000 | 0,25176 zł | 1 510,56 zł |
| 9 000 | 0,24313 zł | 2 188,17 zł |
| 15 000 | 0,23358 zł | 3 503,70 zł |
| 21 000 | 0,22799 zł | 4 787,79 zł |
| 30 000 | 0,22261 zł | 6 678,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,66100 zł | 6,61 zł |
| 50 | 0,48040 zł | 24,02 zł |
| 100 | 0,42550 zł | 42,55 zł |
| 500 | 0,33280 zł | 166,40 zł |
| 1 000 | 0,30421 zł | 304,21 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

