22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A220KXAAC

DigiKey Part Number
720-VJ0805A220KXAACTR-ND - Tape & Reel (TR)
720-VJ0805A220KXAACCT-ND - Cut Tape (CT)
720-VJ0805A220KXAACDKR-ND
Manufacturer
Manufacturer Product Number
VJ0805A220KXAAC
Description
CAP CER 22PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A220KXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Applications
Series
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 zł1,11 zł
100,66100 zł6,61 zł
500,48040 zł24,02 zł
1000,42550 zł42,55 zł
5000,33280 zł166,40 zł
1 0000,30421 zł304,21 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,26899 zł806,97 zł
6 0000,25176 zł1 510,56 zł
9 0000,24313 zł2 188,17 zł
15 0000,23358 zł3 503,70 zł
21 0000,22799 zł4 787,79 zł
30 0000,22261 zł6 678,30 zł
Manufacturers Standard Package
720-VJ0805A220KXAACDKR-ND
QuantityUnit PriceExt Price
11,11000 zł1,11 zł
100,66100 zł6,61 zł
500,48040 zł24,02 zł
1000,42550 zł42,55 zł
5000,33280 zł166,40 zł
1 0000,30421 zł304,21 zł
Unit Price without VAT:1,11000 zł
Unit Price with VAT:1,36530 zł