
VJ0805A220JXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A220JXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A220JXAMCCT-ND - Cut Tape (CT) 720-VJ0805A220JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220JXAMC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,74300 zł | 7,43 zł |
| 50 | 0,54440 zł | 27,22 zł |
| 100 | 0,48330 zł | 48,33 zł |
| 500 | 0,38056 zł | 190,28 zł |
| 1 000 | 0,34888 zł | 348,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30978 zł | 929,34 zł |
| 6 000 | 0,29066 zł | 1 743,96 zł |
| 9 000 | 0,28109 zł | 2 529,81 zł |
| 15 000 | 0,27048 zł | 4 057,20 zł |
| 21 000 | 0,26428 zł | 5 549,88 zł |
| 30 000 | 0,25831 zł | 7 749,30 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

