Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

VJ0805A152KXBMT | |
|---|---|
DigiKey Part Number | VJ0805A152KXBMT-ND |
Manufacturer | |
Manufacturer Product Number | VJ0805A152KXBMT |
Description | CAP CER 1500PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152KXBMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A152J060AA | TDK | 6 928 | 445-2321-1-ND | 0,50000 zł | Direct |
| C2012NP02A152J060AA | TDK | 372 | 445-14353-1-ND | 0,68000 zł | Direct |
| GRM2165C2A152JA01D | Murata Electronics | 28 809 | 490-11552-1-ND | 0,36000 zł | Direct |
| GRM2195C2A152JA01D | Murata Electronics | 9 806 | 490-3314-1-ND | 0,68000 zł | Direct |
| C2012C0G2E152J085AA | TDK | 30 665 | 445-2326-1-ND | 0,65000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,29654 zł | 1 779,24 zł |
| Unit Price without VAT: | 0,29654 zł |
|---|---|
| Unit Price with VAT: | 0,36474 zł |



