Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A151KXEAP | |
|---|---|
DigiKey Part Number | VJ0805A151KXEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A151KXEAP |
Description | CAP CER 150PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A151KXEAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A151GXEAC | Vishay Vitramon | 0 | VJ0805A151GXEAC-ND | 1,95131 zł | Upgrade |
| VJ0805A151GXEAP | Vishay Vitramon | 0 | VJ0805A151GXEAP-ND | 1,90655 zł | Upgrade |
| VJ0805A151GXEMC | Vishay Vitramon | 0 | VJ0805A151GXEMC-ND | 1,95131 zł | Upgrade |
| VJ0805A151GXEMP | Vishay Vitramon | 0 | VJ0805A151GXEMP-ND | 1,90655 zł | Upgrade |
| VJ0805A151JXEAC | Vishay Vitramon | 0 | VJ0805A151JXEAC-ND | 0,46522 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39619 zł | 3 961,90 zł |
| Unit Price without VAT: | 0,39619 zł |
|---|---|
| Unit Price with VAT: | 0,48731 zł |




