Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A150KXCAC | |
|---|---|
DigiKey Part Number | VJ0805A150KXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A150KXCAC |
Description | CAP CER 15PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A150KXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A150FXEAC | Vishay Vitramon | 0 | VJ0805A150FXEAC-ND | 1,28341 zł | Upgrade |
| VJ0805A150FXEAP | Vishay Vitramon | 0 | VJ0805A150FXEAP-ND | 1,24988 zł | Upgrade |
| VJ0805A150FXEMC | Vishay Vitramon | 0 | VJ0805A150FXEMC-ND | 1,28341 zł | Upgrade |
| VJ0805A150FXEMP | Vishay Vitramon | 0 | VJ0805A150FXEMP-ND | 1,24988 zł | Upgrade |
| VJ0805A150GXCAC | Vishay Vitramon | 0 | VJ0805A150GXCAC-ND | 1,67644 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,39045 zł | 2 342,70 zł |
| Unit Price without VAT: | 0,39045 zł |
|---|---|
| Unit Price with VAT: | 0,48025 zł |


