
VJ0805A102KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A102KXBACTR-ND - Tape & Reel (TR) 720-VJ0805A102KXBACCT-ND - Cut Tape (CT) 720-VJ0805A102KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102KXBAC |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,83300 zł | 8,33 zł |
| 50 | 0,61480 zł | 30,74 zł |
| 100 | 0,54720 zł | 54,72 zł |
| 500 | 0,43362 zł | 216,81 zł |
| 1 000 | 0,39861 zł | 398,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35538 zł | 1 066,14 zł |
| 6 000 | 0,33424 zł | 2 005,44 zł |
| 9 000 | 0,32365 zł | 2 912,85 zł |
| 15 000 | 0,31192 zł | 4 678,80 zł |
| 21 000 | 0,30506 zł | 6 406,26 zł |
| 30 000 | 0,29846 zł | 8 953,80 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

