VJ0603Y821MXJAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15930 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13651 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26538 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26070 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,24911 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21940 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26538 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26070 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7 778
Unit Price: 0,65000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11139 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20496 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22092 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19362 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18989 zł
Datasheet
820 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y821MXJAC

DigiKey Part Number
VJ0603Y821MXJAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y821MXJAC
Description
CAP CER 820PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y821MXJAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y821JXAACVishay Vitramon0VJ0603Y821JXAAC-ND0,15930 złUpgrade
VJ0603Y821JXAAPVishay Vitramon0VJ0603Y821JXAAP-ND0,13651 złUpgrade
VJ0603Y821JXBACVishay Vitramon0VJ0603Y821JXBAC-ND0,26538 złUpgrade
VJ0603Y821JXBAPVishay Vitramon0VJ0603Y821JXBAP-ND0,26070 złUpgrade
VJ0603Y821JXJACVishay Vitramon0VJ0603Y821JXJAC-ND0,24911 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,16844 zł1 347,52 zł
Unit Price without VAT:0,16844 zł
Unit Price with VAT:0,20718 zł