
VJ0402A1R2BXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A1R2BXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A1R2BXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A1R2BXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A1R2BXQCW1BC |
Description | CAP CER 1.2PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A1R2BXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A1R2BXACW1BC | Vishay Vitramon | 16 397 | 720-VJ0402A1R2BXACW1BCCT-ND | 0,50000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,28400 zł | 2,84 zł |
| 50 | 0,19820 zł | 9,91 zł |
| 100 | 0,17240 zł | 17,24 zł |
| 500 | 0,12870 zł | 64,35 zł |
| 1 000 | 0,11526 zł | 115,26 zł |
| 2 500 | 0,10109 zł | 252,72 zł |
| 5 000 | 0,09258 zł | 462,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08557 zł | 855,70 zł |
| 20 000 | 0,07981 zł | 1 596,20 zł |
| 30 000 | 0,07692 zł | 2 307,60 zł |
| 50 000 | 0,07373 zł | 3 686,50 zł |
| 70 000 | 0,07186 zł | 5 030,20 zł |
| 100 000 | 0,07006 zł | 7 006,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

