Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y392MXBAC | |
|---|---|
DigiKey Part Number | VJ0603Y392MXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y392MXBAC |
Description | CAP CER 3900PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y392MXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y392JXBAC | Vishay Vitramon | 0 | VJ0603Y392JXBAC-ND | 0,27240 zł | Upgrade |
| VJ0603Y392JXBAP | Vishay Vitramon | 0 | VJ0603Y392JXBAP-ND | 0,26763 zł | Upgrade |
| VJ0603Y392JXCAC | Vishay Vitramon | 0 | VJ0603Y392JXCAC-ND | 0,32757 zł | Upgrade |
| VJ0603Y392JXCAP | Vishay Vitramon | 0 | VJ0603Y392JXCAP-ND | 0,32212 zł | Upgrade |
| VJ0603Y392KXBAC | Vishay Vitramon | 0 | VJ0603Y392KXBAC-ND | 0,23275 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,20913 zł | 1 673,04 zł |
| Unit Price without VAT: | 0,20913 zł |
|---|---|
| Unit Price with VAT: | 0,25723 zł |



