VJ0603Y273MXJAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 8 000
Unit Price: 1,33000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21079 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20736 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21079 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20736 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14109 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15672 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7 693
Unit Price: 0,83000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15672 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15259 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14945 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,21116 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,21519 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,17350 zł
Datasheet
0.027 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y273MXJAC

DigiKey Part Number
VJ0603Y273MXJAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y273MXJAC
Description
CAP CER 0.027UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y273MXJAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y273JXAACVishay Vitramon8 000720-VJ0603Y273JXAACCT-ND1,33000 złUpgrade
VJ0603Y273JXJACVishay Vitramon0VJ0603Y273JXJAC-ND0,21079 złUpgrade
VJ0603Y273JXJAPVishay Vitramon0VJ0603Y273JXJAP-ND0,20736 złUpgrade
VJ0603Y273JXXACVishay Vitramon0VJ0603Y273JXXAC-ND0,21079 złUpgrade
VJ0603Y273JXXAPVishay Vitramon0VJ0603Y273JXXAP-ND0,20736 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,15259 zł1 220,72 zł
Unit Price without VAT:0,15259 zł
Unit Price with VAT:0,18769 zł