
VJ0603Y221KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1623-2-ND - Tape & Reel (TR) 720-1623-1-ND - Cut Tape (CT) 720-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y221KXACW1BC |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y221KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221K5RACTU | KEMET | 944 186 | 399-C0603C221K5RACTUCT-ND | 0,36000 zł | Direct |
| CC0603KRX7R9BB221 | YAGEO | 29 412 | 311-1077-1-ND | 0,36000 zł | Direct |
| CL10B221KB8NNNC | Samsung Electro-Mechanics | 286 899 | 1276-1145-1-ND | 0,36000 zł | Direct |
| C0603C221J1RACTU | KEMET | 7 530 | 399-C0603C221J1RACTUCT-ND | 1,47000 zł | Upgrade |
| C0603C221J5RACTU | KEMET | 9 049 | 399-C0603C221J5RACTUCT-ND | 1,33000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,19700 zł | 1,97 zł |
| 50 | 0,13580 zł | 6,79 zł |
| 100 | 0,11710 zł | 11,71 zł |
| 500 | 0,08560 zł | 42,80 zł |
| 1 000 | 0,07595 zł | 75,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06155 zł | 246,20 zł |
| 8 000 | 0,05621 zł | 449,68 zł |
| 12 000 | 0,05354 zł | 642,48 zł |
| 20 000 | 0,05059 zł | 1 011,80 zł |
| 28 000 | 0,04886 zł | 1 368,08 zł |
| 40 000 | 0,04720 zł | 1 888,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

