Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y183JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y183JXAACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y183JXAAC |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y183JBAAR31G | Vishay Vitramon | 0 | GA0603Y183JBAAR31G-ND | 0,27508 zł | Parametric Equivalent |
| GA0603Y183JBAAT31G | Vishay Vitramon | 0 | GA0603Y183JBAAT31G-ND | 0,27995 zł | Parametric Equivalent |
| GA0603Y183JXAAC31G | Vishay Vitramon | 0 | GA0603Y183JXAAC31G-ND | 0,23385 zł | Parametric Equivalent |
| GA0603Y183JXAACEDG | Vishay Vitramon | 0 | 720-GA0603Y183JXAACEDGTR-ND | 0,27133 zł | Parametric Equivalent |
| GA0603Y183JXAAP31G | Vishay Vitramon | 0 | GA0603Y183JXAAP31G-ND | 0,23011 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,20139 zł | 1 611,12 zł |
| Unit Price without VAT: | 0,20139 zł |
|---|---|
| Unit Price with VAT: | 0,24771 zł |





