Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade

VJ0603Y104MXJAC | |
|---|---|
DigiKey Part Number | 720-1962-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104MXJAC |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104MXJAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y104KXAAC | Vishay Vitramon | 67 499 | 720-1848-1-ND | 1,08000 zł | Upgrade |
| VJ0603Y104KXJAP | Vishay Vitramon | 10 000 | 720-1961-2-ND | 0,22742 zł | Upgrade |
| VJ0603Y104MXXAC | Vishay Vitramon | 0 | VJ0603Y104MXXAC-ND | 0,21023 zł | Upgrade |
| C0603C104M4RACTU | KEMET | 221 851 | 399-C0603C104M4RACTUCT-ND | 0,36000 zł | Direct |
| KGM15AR71C104MT | KYOCERA AVX | 170 834 | 478-KGM15AR71C104MTCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,22457 zł | 1 796,56 zł |
| Unit Price without VAT: | 0,22457 zł |
|---|---|
| Unit Price with VAT: | 0,27622 zł |






