
VJ0603Y103MXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103MXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y103MXAACCT-ND - Cut Tape (CT) 720-VJ0603Y103MXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103MXAAC |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103MXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,43400 zł | 4,34 zł |
| 50 | 0,31020 zł | 15,51 zł |
| 100 | 0,27220 zł | 27,22 zł |
| 500 | 0,20790 zł | 103,95 zł |
| 1 000 | 0,18816 zł | 188,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15860 zł | 634,40 zł |
| 8 000 | 0,14762 zł | 1 180,96 zł |
| 12 000 | 0,14213 zł | 1 705,56 zł |
| 20 000 | 0,13604 zł | 2 720,80 zł |
| 28 000 | 0,13248 zł | 3 709,44 zł |
| 40 000 | 0,12906 zł | 5 162,40 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

