Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603V123MXACW1BC | |
|---|---|
DigiKey Part Number | VJ0603V123MXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603V123MXACW1BC |
Description | CAP CER 0.012UF 50V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.012 µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603V123MXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y123JXAAC | Vishay Vitramon | 0 | VJ0603Y123JXAAC-ND | 0,19806 zł | Upgrade |
| VJ0603Y123JXAAP | Vishay Vitramon | 0 | VJ0603Y123JXAAP-ND | 0,19536 zł | Upgrade |
| VJ0603Y123JXACW1BC | Vishay Vitramon | 0 | VJ0603Y123JXACW1BC-ND | 0,25298 zł | Upgrade |
| VJ0603Y123JXAPW1BC | Vishay Vitramon | 0 | VJ0603Y123JXAPW1BC-ND | 0,22614 zł | Upgrade |
| VJ0603Y123KXAAC | Vishay Vitramon | 0 | VJ0603Y123KXAAC-ND | 0,10716 zł | Upgrade |




