VJ0603V104ZXQCW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 2 819
Unit Price: 0,57000 zł
Datasheet

Upgrade


KEMET
In Stock: 167 252
Unit Price: 1,04000 zł
Datasheet

Upgrade


KEMET
In Stock: 81 955
Unit Price: 0,36000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48 243
Unit Price: 0,36000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 130 446
Unit Price: 0,36000 zł
Datasheet
0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603V104ZXQCW1BC

DigiKey Part Number
VJ0603V104ZXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603V104ZXQCW1BC
Description
CAP CER 0.1UF 10V Y5V 0603
Customer Reference
Detailed Description
0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603V104ZXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603V104ZXQPW1BCVishay Vitramon2 819720-VJ0603V104ZXQPW1BCCT-ND0,57000 złParametric Equivalent
C0603C104Z3VACTUKEMET167 252399-C0603C104Z3VACTUCT-ND1,04000 złUpgrade
C0603C104Z4VACTUKEMET81 955399-C0603C104Z4VACTUCT-ND0,36000 złUpgrade
KGM15AV51E104ZMKYOCERA AVX48 243478-KGM15AV51E104ZMCT-ND0,36000 złUpgrade
KGM15AV51E104ZTKYOCERA AVX130 446478-KGM15AV51E104ZTCT-ND0,36000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types