VJ0603V104MXAPW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 67 499
Unit Price: 1,08000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50 032
Unit Price: 0,47000 zł
Datasheet

Upgrade


KEMET
In Stock: 33 720
Unit Price: 1,62000 zł
Datasheet

Upgrade


KEMET
In Stock: 855 325
Unit Price: 0,36000 zł
Datasheet

Upgrade


KEMET
In Stock: 101 019
Unit Price: 0,47000 zł
Datasheet

Upgrade


KEMET
In Stock: 109
Unit Price: 15,58000 zł
Datasheet

Upgrade


TDK
In Stock: 665 605
Unit Price: 0,36000 zł
Datasheet

Upgrade


YAGEO
In Stock: 242 179
Unit Price: 0,36000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 116 412
Unit Price: 0,54000 zł
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603V104MXAPW1BC

DigiKey Part Number
VJ0603V104MXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603V104MXAPW1BC
Description
CAP CER 0.1UF 50V Y5V 0603
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603V104MXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y104KXAACVishay Vitramon67 499720-1848-1-ND1,08000 złUpgrade
06031C104KAT2AKYOCERA AVX50 032478-10047-1-ND0,47000 złUpgrade
C0603C104J5RACTMKEMET33 720399-7336-1-ND1,62000 złUpgrade
C0603C104K5RAC7411KEMET855 325399-C0603C104K5RAC7411CT-ND0,36000 złUpgrade
C0603C104K5RACTMKEMET101 019399-C0603C104K5RAC7013CT-ND0,47000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types