VJ0603D2R4VXPAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,47901 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,47187 zł
Datasheet
2.4 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D2R4VXPAJ

DigiKey Part Number
720-VJ0603D2R4VXPAJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603D2R4VXPAJ
Description
MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.05pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603D2R4VXPACVishay Vitramon0720-VJ0603D2R4VXPACTR-ND0,47901 złParametric Equivalent
VJ0603D2R4VXPAPVishay Vitramon0720-VJ0603D2R4VXPAPTR-ND0,47187 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,47901 zł3 832,08 zł
Unit Price without VAT:0,47901 zł
Unit Price with VAT:0,58918 zł