Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603D0R9VLPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D0R9VLPAJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603D0R9VLPAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603D0R9VLPAC | Vishay Vitramon | 0 | 720-VJ0603D0R9VLPACTR-ND | 0,46554 zł | Parametric Equivalent |
| VJ0603D0R9VLPAP | Vishay Vitramon | 0 | 720-VJ0603D0R9VLPAPTR-ND | 0,56715 zł | Parametric Equivalent |
| VJ0603D0R9VXPAC | Vishay Vitramon | 0 | 720-VJ0603D0R9VXPACTR-ND | 0,46554 zł | Parametric Equivalent |
| VJ0603D0R9VXPAP | Vishay Vitramon | 0 | 720-VJ0603D0R9VXPAPTR-ND | 0,45855 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,56715 zł | 4 537,20 zł |
| Unit Price without VAT: | 0,56715 zł |
|---|---|
| Unit Price with VAT: | 0,69759 zł |


