470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A471KXBPW1BC

DigiKey Part Number
720-VJ0603A471KXBPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A471KXBPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A471KXBPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A471KXBPW1BC
Description
CAP CER 470PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A471KXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y471JXBCW1BCVishay Vitramon2 121720-VJ0603Y471JXBCW1BCCT-ND0,65000 złSimilar
VJ0603Y471KXBACVishay Vitramon2 300720-VJ0603Y471KXBACCT-ND1,04000 złSimilar
VJ0603Y471KXBCW1BCVishay Vitramon1 390720-VJ0603Y471KXBCW1BCCT-ND0,50000 złSimilar
C1608C0G2A471J080AATDK73 866445-2310-1-ND0,50000 złUpgrade
C1608C0G2E471J080AATDK217 941445-2318-1-ND0,54000 złUpgrade
In-Stock: 12 479
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 zł0,72 zł
100,40600 zł4,06 zł
500,28940 zł14,47 zł
1000,25350 zł25,35 zł
5000,19296 zł96,48 zł
1 0000,17433 zł174,33 zł
2 5000,15472 zł386,80 zł
5 0000,14292 zł714,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,12835 zł1 925,25 zł
30 0000,12122 zł3 636,60 zł
45 0000,11765 zł5 294,25 zł
75 0000,11369 zł8 526,75 zł
105 0000,11138 zł11 694,90 zł
150 0000,10916 zł16 374,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,72000 zł
Unit Price with VAT:0,88560 zł