Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0603A470KXBAP | |
|---|---|
DigiKey Part Number | VJ0603A470KXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A470KXBAP |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470KXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A470FXBAC | Vishay Vitramon | 0 | VJ0603A470FXBAC-ND | 0,55368 zł | Upgrade |
| VJ0603A470FXBAP | Vishay Vitramon | 0 | VJ0603A470FXBAP-ND | 1,42521 zł | Upgrade |
| VJ0603A470GXBAC | Vishay Vitramon | 0 | VJ0603A470GXBAC-ND | 1,11910 zł | Upgrade |
| VJ0603A470GXBAP | Vishay Vitramon | 0 | VJ0603A470GXBAP-ND | 1,10618 zł | Upgrade |
| VJ0603A470GXCAC | Vishay Vitramon | 0 | VJ0603A470GXCAC-ND | 1,11910 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18989 zł | 1 898,90 zł |
| Unit Price without VAT: | 0,18989 zł |
|---|---|
| Unit Price with VAT: | 0,23356 zł |



