Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A470GXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A470GXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A470GXQCW1BC |
Description | CAP CER 47PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470GXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A470FXAAC | Vishay Vitramon | 3 754 | 720-VJ0603A470FXAACCT-ND | 4,60000 zł | Upgrade |
| VJ0603A470FXAAP | Vishay Vitramon | 0 | VJ0603A470FXAAP-ND | 1,42521 zł | Upgrade |
| VJ0603A470FXACW1BC | Vishay Vitramon | 0 | 720-VJ0603A470FXACW1BCCT-ND | 0,50000 zł | Upgrade |
| VJ0603A470FXAPW1BC | Vishay Vitramon | 0 | VJ0603A470FXAPW1BC-ND | 0,07816 zł | Upgrade |
| VJ0603A470FXBAC | Vishay Vitramon | 0 | VJ0603A470FXBAC-ND | 0,55368 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08659 zł | 346,36 zł |
| Unit Price without VAT: | 0,08659 zł |
|---|---|
| Unit Price with VAT: | 0,10651 zł |


