
VJ0603A270JXAAC | |
|---|---|
DigiKey Part Number | 720-1911-2-ND - Tape & Reel (TR) 720-1911-1-ND - Cut Tape (CT) 720-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A270JXAAC |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A270JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,49600 zł | 4,96 zł |
| 50 | 0,35700 zł | 17,85 zł |
| 100 | 0,31420 zł | 31,42 zł |
| 500 | 0,24188 zł | 120,94 zł |
| 1 000 | 0,21961 zł | 219,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18627 zł | 745,08 zł |
| 8 000 | 0,17390 zł | 1 391,20 zł |
| 12 000 | 0,16771 zł | 2 012,52 zł |
| 20 000 | 0,16084 zł | 3 216,80 zł |
| 28 000 | 0,15683 zł | 4 391,24 zł |
| 40 000 | 0,15297 zł | 6 118,80 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

