Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206V224MXBTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206V224MXBTW1BCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206V224MXBTW1BC |
Description | CAP CER 0.22UF 100V Y5V 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206V224MXBTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y224KXBAR | Vishay Vitramon | 0 | VJ1206Y224KXBAR-ND | 0,81689 zł | Upgrade |
| VJ1206Y224KXBAT | Vishay Vitramon | 2 592 | 720-VJ1206Y224KXBATCT-ND | 2,62000 zł | Upgrade |
| VJ1206Y224KXBMT | Vishay Vitramon | 0 | VJ1206Y224KXBMT-ND | 0,85169 zł | Upgrade |
| VJ1206Y224MXBAT | Vishay Vitramon | 0 | VJ1206Y224MXBAT-ND | 0,85169 zł | Upgrade |
| C3216X7R2A224K115AA | TDK | 24 760 | 445-2283-1-ND | 0,97000 zł | Upgrade |




