820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y821KXACW1BC

DigiKey Part Number
720-VJ0402Y821KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y821KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y821KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y821KXACW1BC
Description
CAP CER 820PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y821KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK105CH821JV-FTaiyo Yuden2 933587-5100-1-ND0,36000 złSimilar
04025C821KAT2AKYOCERA AVX11 450478-1100-1-ND0,47000 złParametric Equivalent
0402B821K500CTWalsin Technology Corporation43 1111292-1228-1-ND0,36000 złParametric Equivalent
AC0402KRX7R9BB821YAGEO19 46013-AC0402KRX7R9BB821CT-ND0,36000 złParametric Equivalent
C0402C821K5RACAUTOKEMET15 466399-C0402C821K5RACAUTOCT-ND0,50000 złParametric Equivalent
In-Stock: 8 205
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,28400 zł2,84 zł
500,19820 zł9,91 zł
1000,17240 zł17,24 zł
5000,12870 zł64,35 zł
1 0000,11526 zł115,26 zł
2 5000,10109 zł252,72 zł
5 0000,09258 zł462,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08557 zł855,70 zł
20 0000,07981 zł1 596,20 zł
30 0000,07692 zł2 307,60 zł
50 0000,07373 zł3 686,50 zł
70 0000,07186 zł5 030,20 zł
100 0000,07006 zł7 006,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł