220 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y221KXJPW1BC

DigiKey Part Number
720-VJ0603Y221KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y221KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y221KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y221KXJPW1BC
Description
CAP CER 220PF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y221KXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A221FXACW1BCVishay Vitramon21 010720-1664-1-ND0,65000 złSimilar
VJ0603A221FXXCW1BCVishay Vitramon2 951720-VJ0603A221FXXCW1BCCT-ND0,65000 złSimilar
VJ0603A221GXACW1BCVishay Vitramon7720-VJ0603A221GXACW1BCCT-ND0,61000 złSimilar
VJ0603A221GXAPW1BCVishay Vitramon25 039720-VJ0603A221GXAPW1BCCT-ND0,61000 złSimilar
VJ0603A221GXXPW1BCVishay Vitramon14 890720-VJ0603A221GXXPW1BCCT-ND0,61000 złSimilar
In-Stock: 13 635
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,26600 zł2,66 zł
500,18460 zł9,23 zł
1000,16010 zł16,01 zł
5000,11914 zł59,57 zł
1 0000,10650 zł106,50 zł
2 5000,09322 zł233,05 zł
5 0000,08522 zł426,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,07535 zł1 130,25 zł
30 0000,07052 zł2 115,60 zł
45 0000,06810 zł3 064,50 zł
75 0000,06543 zł4 907,25 zł
105 0000,06386 zł6 705,30 zł
150 0000,06236 zł9 354,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł