Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A120KXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A120KXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A120KXQCW1BC |
Description | CAP CER 12PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A120KXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A120FXAAC | Vishay Vitramon | 0 | VJ0603A120FXAAC-ND | 1,44059 zł | Upgrade |
| VJ0603A120FXAAP | Vishay Vitramon | 0 | VJ0603A120FXAAP-ND | 1,42521 zł | Upgrade |
| VJ0603A120FXACW1BC | Vishay Vitramon | 21 564 | 720-1653-1-ND | 0,79000 zł | Upgrade |
| VJ0603A120FXAPW1BC | Vishay Vitramon | 0 | VJ0603A120FXAPW1BC-ND | 0,14369 zł | Upgrade |
| VJ0603A120FXBAC | Vishay Vitramon | 0 | VJ0603A120FXBAC-ND | 1,44059 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06411 zł | 256,44 zł |
| Unit Price without VAT: | 0,06411 zł |
|---|---|
| Unit Price with VAT: | 0,07886 zł |


