VJ1206A221JXBCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,64713 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,86131 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,64713 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,79652 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,42521 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,46190 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,42521 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,46190 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,03126 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,33924 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,61025 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,33924 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,55952 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,13645 zł
Datasheet
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A221JXBCW1BC

DigiKey Part Number
720-VJ1206A221JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A221JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ1206A221JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A221JXBCW1BC
Description
CAP CER 220PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A221JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A221FXBATVishay Vitramon0VJ1206A221FXBAT-ND1,64713 złUpgrade
VJ1206A221FXBCW1BCVishay Vitramon0VJ1206A221FXBCW1BC-ND0,86131 złUpgrade
VJ1206A221FXBMTVishay Vitramon0VJ1206A221FXBMT-ND1,64713 złUpgrade
VJ1206A221FXBPW1BCVishay Vitramon0VJ1206A221FXBPW1BC-ND0,79652 złUpgrade
VJ1206A221FXCARVishay Vitramon0VJ1206A221FXCAR-ND1,42521 złUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 zł1,36 zł
100,81500 zł8,15 zł
500,59960 zł29,98 zł
1000,53400 zł53,40 zł
5000,42256 zł211,28 zł
1 0000,38820 zł388,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,33674 zł1 346,96 zł
8 0000,31762 zł2 540,96 zł
12 0000,30805 zł3 696,60 zł
20 0000,29744 zł5 948,80 zł
28 0000,29124 zł8 154,72 zł
40 0000,28527 zł11 410,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,36000 zł
Unit Price with VAT:1,67280 zł