Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A120GXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A120GXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A120GXBCW1BC |
Description | CAP CER 12PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A120GXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A120FXBAC | Vishay Vitramon | 0 | VJ0603A120FXBAC-ND | 1,44059 zł | Upgrade |
| VJ0603A120FXBAP | Vishay Vitramon | 0 | VJ0603A120FXBAP-ND | 1,42521 zł | Upgrade |
| VJ0603A120FXBCW1BC | Vishay Vitramon | 0 | VJ0603A120FXBCW1BC-ND | 0,36289 zł | Upgrade |
| VJ0603A120FXBPW1BC | Vishay Vitramon | 0 | VJ0603A120FXBPW1BC-ND | 0,32797 zł | Upgrade |
| VJ0603A120GXBAC | Vishay Vitramon | 0 | VJ0603A120GXBAC-ND | 1,11910 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29774 zł | 1 190,96 zł |
| Unit Price without VAT: | 0,29774 zł |
|---|---|
| Unit Price with VAT: | 0,36622 zł |






