
VJ0603A100GXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A100GXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A100GXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A100GXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100GXJCW1BC |
Description | CAP CER 10PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100GXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A100FXAAC | Vishay Vitramon | 7 305 | 720-VJ0603A100FXAACCT-ND | 4,60000 zł | Upgrade |
| VJ0603A100FXBAC | Vishay Vitramon | 7 867 | 720-VJ0603A100FXBACCT-ND | 4,60000 zł | Upgrade |
| GRM1885C1H100GA01D | Murata Electronics | 15 941 | 490-16346-1-ND | 0,39000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,24100 zł | 2,41 zł |
| 50 | 0,16800 zł | 8,40 zł |
| 100 | 0,14540 zł | 14,54 zł |
| 500 | 0,10766 zł | 53,83 zł |
| 1 000 | 0,09602 zł | 96,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07862 zł | 314,48 zł |
| 8 000 | 0,07217 zł | 577,36 zł |
| 12 000 | 0,06895 zł | 827,40 zł |
| 20 000 | 0,06537 zł | 1 307,40 zł |
| 28 000 | 0,06329 zł | 1 772,12 zł |
| 40 000 | 0,06128 zł | 2 451,20 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

