
VJ0805A1R0BXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A1R0BXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A1R0BXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A1R0BXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R0BXJPW1BC |
Description | CAP CER 1PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R0BXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A1R0BXAPW1BC | Vishay Vitramon | 14 237 | 720-VJ0805A1R0BXAPW1BCCT-ND | 0,79000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,46300 zł | 4,63 zł |
| 50 | 0,33180 zł | 16,59 zł |
| 100 | 0,29120 zł | 29,12 zł |
| 500 | 0,22350 zł | 111,75 zł |
| 1 000 | 0,20256 zł | 202,56 zł |
| 2 500 | 0,18052 zł | 451,30 zł |
| 5 000 | 0,16725 zł | 836,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,15087 zł | 2 263,05 zł |
| 30 000 | 0,14286 zł | 4 285,80 zł |
| 45 000 | 0,13885 zł | 6 248,25 zł |
| 75 000 | 0,13440 zł | 10 080,00 zł |
| 105 000 | 0,13180 zł | 13 839,00 zł |
| 150 000 | 0,12930 zł | 19 395,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

