
VJ0505D0R5VXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0505D0R5VXPAJTR-ND - Tape & Reel (TR) 720-VJ0505D0R5VXPAJCT-ND - Cut Tape (CT) 720-VJ0505D0R5VXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0505D0R5VXPAJ |
Description | CAP CER 0.5PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0505D0R5VXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0505 (1313 Metric) |
Capacitance | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Tolerance ±0.05pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,53000 zł | 15,30 zł |
| 50 | 1,16340 zł | 58,17 zł |
| 100 | 1,05070 zł | 105,07 zł |
| 500 | 0,86028 zł | 430,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80143 zł | 801,43 zł |
| 2 000 | 0,75305 zł | 1 506,10 zł |
| 3 000 | 0,72880 zł | 2 186,40 zł |
| 5 000 | 0,70195 zł | 3 509,75 zł |
| 7 000 | 0,68625 zł | 4 803,75 zł |
| 10 000 | 0,67115 zł | 6 711,50 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

